| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879135-9 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 332 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879135-9 |
4-1879135-9
Specifications
Detailed Description
Enhance precision in your circuitry with this RN 0603 332K 0.1% 10PPM 1K RL resistor. Measuring at just 1.55 x .8 x .45 mm, it's designed for surface mount installation, making it ideal for compact electronic devices. With a resistance of 332 KΩ and a power rating of .063 W, it offers reliable performance, even at voltages up to 50 V. This thin film resistor boasts a tolerance of .1% for accurate signal processing, and its solder termination ensures secure connectivity. Trust in its quality construction as a vital component for your electronic projects.

