| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879202-0 |
| Size Code: | 1206 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 19.6 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .05% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879202-0 |
4-1879202-0
Specifications
Detailed Description
Enhance precision in your electronic projects with our RN 1206 thin film surface mount resistor. With a resistance of 19.6 KΩ and a tolerance of 0.05%, it ensures accurate performance every time. Rated for a power of .125 W and a voltage of 150 V, it's suitable for a wide range of applications. Featuring solder termination and a compact 1206 size, it's easy to integrate onto your PCB. This high-quality resistor, measuring 3.05 x 1.55 x .55 mm, is designed for reliability and efficiency. Ideal for demanding environments, it offers a low temperature coefficient of 10PPM, guaranteeing stable operation. Upgrade your circuit design with this essential component, compliant with RoHS regulations for environmentally conscious manufacturing. Explore the full range of our Surface Mount Resistors for even more options to suit your needs.

