| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879205-2 |
| Size Code: | 1206 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 210 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .05% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879205-2 |
4-1879205-2
Specifications
Detailed Description
Enhance circuit precision with our RN 1206 thin film precision resistor. Featuring a resistance of 210 KΩ with a tight tolerance of .05%, this surface mount component ensures accurate performance in demanding applications. With a power rating of .125 W and a rated voltage of 150 V, it offers reliable operation. The compact 1206 size and solder termination make it easy to integrate onto your PCB. RoHS compliant and designed for high precision, this resistor is ideal for use in a variety of electronic systems. Upgrade your designs with the unparalleled accuracy of our precision resistor.

