4-1879208-0

Heilind Number:AMP4-1879208-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879208-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 430R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879208-0
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:430 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879208-0

Detailed Description

Enhance precision in your electronic projects with our CPF 0402 430R 0.1% 25PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm, this surface mount component boasts a power rating of .063 W and a resistance of 430 Ω, making it ideal for applications requiring high accuracy. With a tolerance of .1% and a rated voltage of 25 V, it ensures reliable performance. The thin film element and solder termination guarantee seamless integration onto your PCB. Trust in the quality and efficiency of our Surface Mount Resistors for your circuit design needs.