4-1879208-7

Heilind Number:AMP4-1879208-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879208-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 820R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879208-7
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:820 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879208-7

Detailed Description

Enhance precision in electronic applications with this ultra-compact CPF 0402 820Ω resistor. Featuring a thin film element and a tolerance of just 0.1%, it guarantees accurate performance. With a power rating of .063 W and a rated voltage of 25 V, it is suitable for a wide range of circuitry. The surface mount design and solder termination make for easy installation, while the small 1 x .5 x .3 mm dimensions ensure space-saving efficiency. RoHS compliant and boasting a low temperature coefficient of 25PPM, this resistor is a reliable choice for demanding environments. Ideal for use in various devices, it comes in a convenient 1K reel packaging. Upgrade your electronic components with this high-quality precision resistor.