4-1879210-6

Heilind Number:AMP4-1879210-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879210-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 412R 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879210-6
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:412 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879210-6

Detailed Description

Enhance circuit precision with our CPF 0402 412R 0.1% 25PPM 5K RL resistor. Measuring just 1 x .5 x .3 mm in size, it offers a power rating of .063 W and features solder termination for easy surface mount installation. With a resistance of 412 Ω and a tolerance of .1%, this thin film precision resistor ensures accurate performance in your electronic applications. It is rated for a maximum voltage of 25 V and complies with RoHS regulations. Ideal for a wide range of industries, it is a reliable component for maintaining circuit integrity.