4-1879213-0

Heilind Number:AMP4-1879213-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879213-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 66R5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879213-0
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:66.5 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879213-0

Detailed Description

Enhance your circuitry with this precision resistor from our Surface Mount Resistors collection. Measuring just 1 x .5 x .3 mm in size, it boasts a power rating of .063 W and a resistance of 66.5 Ω, making it ideal for applications requiring high accuracy. With a tolerance of .1% and a rated voltage of 25 V, you can trust in its reliability. The element type, Thin Film, ensures consistent performance, while its RoHS compliance aligns with environmental standards. Solder termination and surface mount mounting style facilitate easy integration into your designs. Upgrade your passive components with this essential chip resistor.