4-1879213-2

Heilind Number:AMP4-1879213-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879213-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 69R8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879213-2
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:69.8 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1879213-2

Detailed Description

Enhance precision in your electronic projects with this ultra-compact CPF 0402 resistor. With a resistance of 69.8 Ω and a tight tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating at a rated voltage of 25 V and a power rating of .063 W, this thin film resistor is designed for reliability. Its solder termination and surface mount mounting style make it easy to integrate into your circuit board. RoHS compliant and measuring just 1 x .5 x .3 mm, it's a space-saving solution for achieving optimal performance. Trust in the quality and consistency of this Surface Mount Resistor for your next project.