4-1879213-3

Heilind Number:AMP4-1879213-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879213-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 71R5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879213-3
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:71.5 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879213-3

Detailed Description

Enhance your electronic circuitry with this precision 0402-size resistor. Offering a resistance of 71.5 ohms with a tolerance of 0.1%, it ensures accurate performance in demanding applications. With a power rating of 0.063 W and a rated voltage of 25 V, this thin film resistor guarantees reliable operation. Its surface mount termination type and small 1 x 0.5 x 0.3 mm dimensions make it easy to integrate onto PCBs. Ideal for high-precision systems, it boasts a low temperature coefficient of 25PPM and is RoHS compliant, meeting environmental standards. Upgrade your designs with this essential component from our Surface Mount Resistors collection.