4-1879213-4

Heilind Number:AMP4-1879213-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879213-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 73R2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879213-4
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:73.2 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879213-4

Detailed Description

Enhance your circuitry with the precision and reliability of our CPF 0402 thin film resistor. Measuring just 1 x .5 x .3 mm, this surface mount component offers a resistance of 73.2 Ω with a tolerance of .1%. Operating at a power rating of .063 W and a rated voltage of 25 V, it's ideal for demanding applications where accuracy is paramount. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in the quality of our Surface Mount Resistors for optimal performance in your designs.