4-1879213-5

Heilind Number:AMP4-1879213-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879213-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 76R8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879213-5
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:76.8 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879213-5

Detailed Description

Enhance your circuitry with our precision CPF 0402 resistor, designed for optimal performance in electronic applications. This Surface Mount component boasts a resistance of 76.8 Ω with a tight tolerance of .1%, ensuring accurate signal control. Operating at a rated voltage of 25 V, it offers reliable power dissipation of .063 W, making it suitable for various systems. The Thin Film element and solder termination guarantee durability and easy installation on PCBs. Measuring just 1 x .5 x .3 mm, it's a compact yet powerful solution for space-constrained designs. With a low temperature coefficient of 25PPM, it maintains stability over a wide range of environmental conditions. Trust in our Surface Mount Resistor for consistent and high-quality performance in your projects.