4-1879213-7

Heilind Number:AMP4-1879213-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879213-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 80R6 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879213-7
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:80.6 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879213-7

Detailed Description

Enhance circuit precision with this CPF 0402 precision resistor, boasting a resistance of 80.6 Ω and a tolerance of .1%. Designed for surface mount applications, it offers a power rating of .063 W and a rated voltage of 25 V. With a thin film element type and solder termination, this resistor ensures reliable performance in a compact 0402 package. RoHS compliant and supplied in a reel of 1000, it is ideal for high-volume production environments. Upgrade your electronic assemblies with this high-quality component.