4-1879213-9

Heilind Number:AMP4-1879213-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879213-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 84R5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879213-9
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:84.5 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879213-9

Detailed Description

Enhance your electronic projects with the precision and reliability of our CPF 0402 84.5 Ω thin film resistor. Designed for surface mount applications, this .063 W resistor boasts a tolerance of .1% and a low temperature coefficient of 25PPM, ensuring accurate and stable performance. With a compact size of 1 x .5 x .3 mm and a rated voltage of 25 V, it's perfect for space-constrained circuits. RoHS compliant and featuring solder termination, it's easy to integrate into your designs. Trust in the quality of our Surface Mount Resistors for your demanding applications.