4-1879214-0

Heilind Number:AMP4-1879214-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879214-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 845R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879214-0
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:845 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879214-0

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a thin film element and a tolerance of 0.1%. With a resistance of 845 ohms and a power rating of 0.063 W, it offers reliable performance in demanding applications. Its compact 0402 size and surface mount termination make it easy to integrate onto your PCB. RoHS compliant and rated for a 25 V voltage, this resistor is a dependable choice for your circuit design needs.