4-1879214-3

Heilind Number:AMP4-1879214-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879214-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 909R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879214-3
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:909 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879214-3

Detailed Description

Enhance circuit precision with our CPF 0402 precision resistor, a crucial component for maintaining signal integrity in electronic devices. This 909Ω thin film resistor boasts a low tolerance of 0.1%, ensuring accurate performance even in demanding applications. With a power rating of .063W and a rated voltage of 25V, it offers reliable operation. The surface mount design and solder termination make it easy to install, while its compact 1 x .5 x .3mm dimensions save valuable board space. RoHS compliant and designed for high performance, this resistor is a must-have for electronics projects requiring optimal accuracy.