4-1879214-4

Heilind Number:AMP4-1879214-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879214-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 931R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879214-4
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:931 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879214-4

Detailed Description

Upgrade your electronic components with our high-performance CPF 0402 Precision Resistor. Boasting a low power rating of .063 W and a tolerance of just .1%, this Surface Mount resistor ensures reliable and accurate operation in your circuitry. With a resistance of 931 Ω and a rated voltage of 25 V, it guarantees stable performance even in demanding applications. Its compact 0402 size and solder termination make it easy to install, while the Thin Film element type enhances precision. RoHS compliant and supplied in a 1K reel, it's the perfect choice for your Surface Mount resistor needs.