CPF0402B1K07E1

Heilind Number:AMP4-1879214-9
Manufacturer:TE Connectivity
Manufacturer Number:CPF0402B1K07E1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 1K07 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CPF0402B1K07E1
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:1.07 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1879214-9

Detailed Description

Enhance precision in your electronic circuits with this CPF 0402 surface mount resistor. With a resistance of 1.07 KΩ and a tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 25 V, this thin film resistor is designed for reliability. Its compact 0402 size and solder termination make it easy to mount on PCBs. RoHS compliant and with a low temperature coefficient of 25PPM, it meets environmental standards while offering stable operation. Perfect for applications requiring precise resistance values, this resistor is a key component in achieving optimal circuit performance.