| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879215-2 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 11.5 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879215-2 |
4-1879215-2
Specifications
Detailed Description
Enhance your circuitry with the precision performance of our CPF 0402 11K5 0.1% 25PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm, this compact surface-mount component offers a resistance of 11.5 KΩ and a power rating of .063 W, making it ideal for applications requiring high accuracy and reliability. With a tolerance of .1% and a rated voltage of 25 V, it ensures stable operation even in demanding environments. The thin film element design guarantees optimal performance, while solder termination allows for easy installation. RoHS compliant and part of our Surface Mount Resistors line, this product is a must-have for your electronic projects.

