4-1879215-3

Heilind Number:AMP4-1879215-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879215-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 11K8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879215-3
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:11.8 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879215-3

Detailed Description

Enhance circuit precision with our CPF 0402 surface mount resistor. This ultra-compact component, measuring just 1 x .5 x .3 mm, offers a resistance of 11.8 KΩ with a tight tolerance of .1% and low TCR of 25PPM. Designed for high-performance applications, it can handle a power rating of .063 W and a rated voltage of 25 V. With solder termination and RoHS compliance, it's easy to integrate into your assembly, ensuring reliable and accurate operation. Upgrade your design with this precision thin-film resistor.