4-1879216-0

Heilind Number:AMP4-1879216-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879216-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0402 22K1 0.1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879216-0
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:22.1 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879216-0

Detailed Description

Enhance your electronic circuitry with a CPF0402 Precision Resistor. This 0402 size chip resistor boasts a resistance of 22.1 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 50PPM. Its thin film element ensures precise and reliable performance, making it ideal for high-accuracy applications. With a power rating of .063 W and a rated voltage of 25 V, it guarantees efficient operation. Designed for surface mount assembly, this resistor features solder termination and measures just 1 x .5 x .3 mm in size. RoHS compliant and supplied in a 1K reel, it offers both environmental friendliness and convenient packaging. Upgrade your circuit design with this essential component.