4-1879216-3

Heilind Number:AMP4-1879216-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879216-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0402 10R 0.1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879216-3
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:10 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879216-3

Detailed Description

Enhance circuit precision with our CPF0402 10R 0.1% 50PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm, this Surface Mount component offers a power rating of .063 W and features Thin Film technology for optimal performance. With a resistance of 10 Ω and a tolerance of .1%, it ensures accurate signal control. Operating at a rated voltage of 25 V, it's suitable for a variety of applications. The solder termination makes installation easy, and its 2 terminations guarantee secure connectivity. Compliant with RoHS regulations, it's a reliable choice for your electronic projects.