4-1879221-9

Heilind Number:AMP4-1879221-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879221-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 4R75 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879221-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:4.75 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879221-9

Detailed Description

Enhance the precision of your electronic circuits with this CPF 0603 thin film resistor. With a resistance of 4.75 Ω and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a power rating of .063 W and a rated voltage of 50 V, this surface mount resistor is designed for efficient power management. Measuring 1.55 x .8 x .45 mm, it offers a compact solution for space-constrained projects. With solder termination and RoHS compliance, it guarantees easy installation and environmental responsibility. Trust in its high-quality construction for reliable performance in your designs.