4-1879222-0

Heilind Number:AMP4-1879222-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879222-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 48R7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879222-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:48.7 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879222-0

Detailed Description

Enhance your circuitry with the CPF 0603 precision resistor, designed for optimal performance in surface mount applications. With a resistance of 48.7 Ω and a tolerance of .1%, this thin film resistor ensures accurate and reliable operation. Its compact 0603 size and solder termination make it easy to integrate into your design, while its power rating of .063 W and rated voltage of 50 V provide efficient power handling. RoHS compliant, this resistor meets environmental standards without compromising on quality. Trust in its 25PPM stability and 1K reel packaging for consistent and convenient usage. Elevate your electronics with the precision and durability of the CPF 0603 resistor.