4-1879222-2

Heilind Number:AMP4-1879222-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879222-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 51R1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879222-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:51.1 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879222-2

Detailed Description

Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Measuring at 0603 size, it offers a resistance of 51.1 Ω with a tolerance of .1% and a power rating of .063 W. Engineered with thin film technology, it guarantees exceptional accuracy, while its low temperature coefficient of 25PPM ensures stability under varying conditions. Designed for surface mount installation, it boasts a compact form factor of 1.55 x .8 x .45 mm, making it perfect for space-constrained applications. With a rated voltage of 50 V and two solder terminations, this resistor is a reliable component for your electronic projects.