4-1879222-3

Heilind Number:AMP4-1879222-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879222-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 52R3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879222-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:52.3 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879222-3

Detailed Description

Enhance your electronic circuitry with our precision CPF 0603 resistor, featuring a low 52.3 Ω resistance with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. This surface mount component is designed for optimal performance in compact devices, with a power rating of .063 W and a rated voltage of 50 V. Its thin film element ensures consistent and reliable operation, while the solder termination type allows for easy installation. Measuring just 1.55 x .8 x .45 mm, it's ideal for space-constrained applications. Trust in the quality of our Surface Mount Resistors for your engineering needs.