4-1879222-7

Heilind Number:AMP4-1879222-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879222-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 57R6 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879222-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:57.6 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879222-7

Detailed Description

Enhance precision in your electronic circuits with this CPF 0603 surface mount resistor. Featuring a resistance of 57.6 Ω with a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element construction guarantees reliability, while the low power rating of 0.063 W and rated voltage of 50 V make it suitable for various electronic systems. With solder termination and surface mount mounting style, installation is convenient and secure. Measuring only 1.55 x .8 x .45 mm, it's compact yet powerful, ideal for space-constrained designs. Trust in its quality, as it complies with RoHS regulations for environmentally friendly production. Upgrade your components with this precision resistor for optimal circuit performance.