4-1879222-8

Heilind Number:AMP4-1879222-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879222-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 59R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879222-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:59 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879222-8

Detailed Description

Enhance precision in your circuit design with this CPF 0603 59Ω 0.1% thin film resistor. Delivering reliable performance with a power rating of .063 W and a tolerance of 0.1%, this surface-mount component is perfect for applications requiring high accuracy. Operating at a rated voltage of 50 V and boasting a low temperature coefficient of 25PPM, it ensures stable operation even in demanding environments. With solder termination and compact dimensions of 1.55 x .8 x .45 mm, it's easy to integrate into your PCB layout. Trust in its quality, as it complies with RoHS standards. Ideal for use in precision electronics, this resistor from our Surface Mount Resistors range is a vital component for maintaining signal integrity and stability in your designs.