4-1879223-0

Heilind Number:AMP4-1879223-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879223-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 604R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879223-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:604 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879223-0

Detailed Description

Upgrade your electronic projects with this precision resistor, a crucial component for maintaining accurate resistance levels. This CPF 0603 resistor boasts a resistance of 604 ohms with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM, ensuring reliable performance even in demanding applications. Its compact 0603 size and surface mount termination make it easy to integrate onto PCBs, while its thin film construction guarantees high precision and stability. With a power rating of 0.063W and a rated voltage of 50V, this resistor is suitable for a wide range of circuit designs. Make this reliable chip resistor a staple in your inventory for consistent and precise electronic assemblies.