4-1879223-2

Heilind Number:AMP4-1879223-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879223-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 634R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879223-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:634 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879223-2

Detailed Description

Enhance your circuit design with our CPF 0603 precision resistor, boasting a resistance of 634 ohms with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. This Surface Mount component, measuring 1.55 x .8 x .45 mm, is ideal for space-constrained applications. With a power rating of .063 W and a maximum voltage of 50 V, it ensures reliable performance in various electronic systems. Crafted with Thin Film technology, it guarantees high precision and stability. RoHS compliant and featuring solder termination, it is not only efficient but also environmentally friendly. Elevate your projects with this high-quality Surface Mount resistor.