4-1879223-3

Heilind Number:AMP4-1879223-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879223-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 649R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879223-3
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:649 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1879223-3

Detailed Description

Enhance circuit precision with our CPF 0603 resistor. This surface mount component, measuring 1.55 x .8 x .45 mm, offers a resistance of 649 Ω with a tight tolerance of .1% and low temperature coefficient of 25PPM. Ideal for applications requiring accuracy, it can handle a power rating of .063 W at a rated voltage of 50 V. With solder termination, installation is a breeze. RoHS compliant and crafted with thin film technology, this precision resistor guarantees reliable performance in a variety of electronic setups. Upgrade your designs with this high-quality component from our Surface Mount Resistors collection.