4-1879224-1

Heilind Number:AMP4-1879224-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879224-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 8K06 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879224-1
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:8.06 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1879224-1

Detailed Description

Enhance precision in your circuitry with this CPF 0603 surface mount resistor. Measuring at just 1.55 x .8 x .45 mm, it offers a compact solution without compromising on performance. With a resistance of 8.06 KΩ and a tolerance of .1%, it ensures accurate signal control. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for various applications. This thin film resistor, featuring solder termination, is designed for secure surface mounting. Trust in its reliability, with a low temperature coefficient of 25PPM and a supplier product guarantee. Upgrade your electronics with this essential component for optimal efficiency.