4-1879224-4

Heilind Number:AMP4-1879224-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879224-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 8K66 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879224-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:8.66 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879224-4

Detailed Description

Enhance precision in your electronic circuits with this CPF 0603 thin film resistor. Measuring 1.55 x .8 x .45 mm and offering a resistance of 8.66 KΩ with a tolerance of .1%, this component ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it's suitable for various applications. With surface mount solder termination and RoHS compliance, it's easy to integrate and environmentally friendly. Trust in its stability, with a low temperature coefficient of 25PPM ensuring consistent operation. Ideal for space-constrained designs, this resistor is a reliable choice for your projects.