4-1879224-7

Heilind Number:AMP4-1879224-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879224-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 9K31 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879224-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:9.31 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879224-7

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 resistor. With a resistance of 9.31 KΩ, it ensures accurate performance, while its .1% tolerance and 25PPM rating guarantee reliability. The thin film construction and solder termination make it suitable for surface mount applications. Operating at a power rating of .063 W and a rated voltage of 50 V, it meets stringent performance requirements. Compact in size at 1.55 x .8 x .45 mm, it is ideal for space-constrained designs. Trust in its quality as a non-RoHS compliant Surface Mount Resistor, essential for diverse circuit applications.