4-1879225-0

Heilind Number:AMP4-1879225-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879225-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 105K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879225-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:105 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879225-0

Detailed Description

Enhance circuit performance with our CPF 0603 precision resistor, boasting a resistance of 105 KΩ with a tight tolerance of 0.1%. Designed for surface mount applications, this thin film resistor ensures accurate and reliable operation, even in demanding environments. With a power rating of .063 W and a rated voltage of 50 V, it offers robust performance for various electronic systems. Measuring just 1.55 x .8 x .45 mm, it's compact yet powerful, ideal for space-constrained designs. Trust in the quality of our Surface Mount Resistors for consistent and precise signal control in your projects.