4-1879225-4

Heilind Number:AMP4-1879225-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879225-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 118K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879225-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:118 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879225-4

Detailed Description

Enhance precision in your electronic circuits with this CPF 0603 surface mount resistor. Featuring a resistance of 118 KΩ with a tolerance of .1% and a low temperature coefficient of 25PPM, this thin film resistor ensures accurate and stable performance. With a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. The solder termination type and compact 0603 size make it easy to install on your PCB. Trust in its high-quality construction for reliable operation in demanding environments. Add this component to your design for optimal signal integrity and performance.