4-1879225-9

Heilind Number:AMP4-1879225-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879225-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 137K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879225-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:137 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879225-9

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 thin film resistor. Featuring a resistance value of 137 KΩ with a tolerance of .1%, it ensures accurate performance. Designed for surface mount installation, it boasts a compact 0603 size and solder termination. With a power rating of .063 W and a rated voltage of 50 V, it offers reliable operation in various applications. This high-quality resistor, with a low temperature coefficient of 25PPM, is essential for maintaining stability in your circuit designs. Non-RoHS compliant.