4-1879226-8

Heilind Number:AMP4-1879226-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879226-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 37K4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879226-8
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:37.4 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879226-8

Detailed Description

Enhance your circuitry with this precision resistor, designed for utmost accuracy and performance. Measuring 1206 in size, it boasts a power rating of .125 W and a resistance of 37.4 KΩ with a tolerance of .1%. Its thin film element ensures reliability, while its surface mount termination type facilitates easy installation. Operating at a rated voltage of 150 V and offering a low temperature coefficient of 25PPM, this resistor is ideal for demanding applications where stability is paramount. Trust in its quality construction and compact dimensions of 3.1 x 1.55 x .55 mm to optimize your electronic setups.