4-1879226-9

Heilind Number:AMP4-1879226-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879226-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 38K3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879226-9
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:38.3 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879226-9

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a resistance of 38.3 KΩ and a tolerance of .1%. Crafted with a thin film element, this Surface Mount Chip Resistor guarantees accuracy and reliability. Its compact 1206 size and solder termination make it easy to integrate into your designs. With a power rating of .125 W and a rated voltage of 150 V, it's suitable for various applications. RoHS compliant and supplied in a 1K reel, this resistor is a must-have for any electronics enthusiast or professional.