4-1879227-3

Heilind Number:AMP4-1879227-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879227-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 464K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879227-3
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:464 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879227-3

Detailed Description

Enhance the precision and reliability of your electronic circuits with our CPF 1206 surface mount resistor. This high-quality component boasts a resistance of 464 KΩ with a tolerance of just .1%, ensuring accurate performance in demanding applications. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers robust functionality in a compact 1206 package. With a thin film element construction and solder termination, it guarantees efficient heat dissipation and secure connectivity. Trust in its 25PPM stability and RoHS compliance for environmentally conscious design. Upgrade your projects with the Surface Mount Resistors' impeccable quality and performance.