| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879233-0 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 4.3 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879233-0 |
4-1879233-0
| Heilind Number: | AMP4-1879233-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879233-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's performance with our SMW5 4R3 5% Power Resistor, offering a power rating of 5W and a resistance of 4.3Ω. Designed for surface mount installation, this high-quality component ensures reliable operation with a rated voltage of 500V. With dimensions of 13.5 x 7.3 x 6.8 mm, it suits various applications where space is a concern. Featuring wirewound technology and a tolerance of 5%, this resistor guarantees precision and stability in your electronic designs. Ideal for use in industrial, automotive, and consumer electronics, it is a vital component for efficient power management. Trust in our Surface Mount Resistors for superior performance and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


