| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879233-2 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 5.1 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879233-2 |
4-1879233-2
| Heilind Number: | AMP4-1879233-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879233-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our SMW5 5R1 5% Power Resistor. Designed for high-performance applications, this surface mount resistor offers a power rating of 5W and a resistance of 5.1Ω, ensuring reliable and efficient operation. With a rated voltage of 500V, it is suitable for a wide range of electronic devices. Its compact dimensions of 13.5 x 7.3 x 6.8mm and solder termination make it easy to integrate into your circuit board. This wirewound resistor, with a tolerance of 5%, guarantees precision in your designs. Trust in the quality and durability of our Surface Mount Resistors for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


