4-1879233-3

Heilind Number:AMP4-1879233-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879233-3
ECAD Model:
3D Model

Description:

SMW5 5R6 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879233-3
Power Rating:5 W
Termination Type:Solder
Resistance:5.6 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879233-3

Detailed Description

Enhance your circuitry with the SMW5 5R6 5% Power Resistor, a high-quality component featuring a power rating of 5 W. With a surface mount design and solder termination type, it offers easy installation and secure connection. Operating at a rated voltage of 500 V, this resistor delivers reliable performance, while its wirewound element ensures durability. Measuring 13.5 x 7.3 x 6.8 mm, it is compact yet powerful, making it ideal for various electronic applications. With a tolerance of 5% and RoHS compliance, it meets industry standards for quality and environmental responsibility. Elevate your projects with this essential Surface Mount Resistor.