4-1879233-4

Heilind Number:AMP4-1879233-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879233-4
ECAD Model:
3D Model

Description:

SMW5 6R2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879233-4
Power Rating:5 W
Termination Type:Solder
Resistance:6.2 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879233-4

Detailed Description

Enhance your electronic circuitry with the SMW5 6R2 5% Power Resistor, a high-performance component designed for precision power management. With a power rating of 5W and a resistance of 6.2 Ω, this surface mount resistor ensures reliable operation in demanding applications. Boasting a rated voltage of 500V, it offers robust performance in high-power circuits. The wirewound element and solder termination guarantee durability and secure connectivity. Measuring 13.5 x 7.3 x 6.8 mm, this compact resistor is easy to integrate, making it ideal for space-constrained designs. Compliant with RoHS regulations, it meets environmental standards while delivering exceptional functionality. Upgrade your projects with the Surface Mount Resistors series and experience superior performance in power management.