4-1879233-7

Heilind Number:AMP4-1879233-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879233-7
ECAD Model:
3D Model

Description:

SMW5 8R2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879233-7
Power Rating:5 W
Termination Type:Solder
Resistance:8.2 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879233-7

Detailed Description

Enhance your electronic projects with our SMW5 power resistor, designed for reliable performance in surface mount applications. With a power rating of 5 W and a resistance of 8.2 Ω, this wirewound element ensures efficient power handling at a rated voltage of 500 V. Featuring a solder termination type and compact dimensions of 13.5 x 7.3 x 6.8 mm, it's easy to integrate into your circuitry. With a tolerance of 5% and two terminations, this component guarantees precision and stability in operation. RoHS compliant, it upholds environmental standards while delivering exceptional functionality. Perfect for various applications, from industrial machinery to consumer electronics, our Surface Mount Resistor is a versatile and essential component for your projects.