| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879234-0 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 22 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 7.3 x 13.5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879234-0 |
4-1879234-0
| Heilind Number: | AMP4-1879234-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879234-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our high-quality SMF5 power resistor, meticulously crafted for optimal performance. This 5 W resistor features a 22 KΩ resistance with a 5% tolerance, ensuring precision in your designs. Suitable for surface mount applications, it boasts a durable metal film element and solder termination type for secure installation. With a rated voltage of 500 V, it guarantees reliable operation even in demanding settings. RoHS compliant and measuring 7.3 x 13.5 mm, it's a versatile component for various projects. Trust in our Surface Mount Resistors to deliver exceptional conductivity and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


