| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879234-1 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 24 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 7.3 x 13.5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879234-1 |
4-1879234-1
| Heilind Number: | AMP4-1879234-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879234-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our high-quality SMF5 power resistor, boasting a 5 W power rating and a 24 KΩ resistance at 500 V. Designed for surface mount applications, this resistor features a compact 7.3 x 13.5 mm dimension and a durable metal film element. With a 5% tolerance and solder termination, it ensures precise and reliable performance in a variety of electronic devices. Join the ranks of satisfied customers who have chosen this essential component for their projects. Elevate your circuit design with our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


