| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879234-2 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 27 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 7.3 x 13.5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879234-2 |
4-1879234-2
| Heilind Number: | AMP4-1879234-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879234-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance SMF5 power resistor. With a resistance of 27 KΩ and a power rating of 5 W, it is designed for efficient operation in a variety of applications. The surface mount mounting style and solder termination type make installation a breeze, while its compact 7.3 x 13.5 mm dimensions ensure compatibility with space-constrained designs. Crafted with a metal film element, this resistor offers reliable performance with a tolerance of 5%. Rated for a maximum voltage of 500 V, it guarantees safe and stable operation. Whether you're a hobbyist or a professional, this component is a must-have for your resistor collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


