4-1879234-4

Heilind Number:AMP4-1879234-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879234-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMF5 33K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879234-4
Power Rating:5 W
Termination Type:Solder
Resistance:33 KΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:7.3 x 13.5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1879234-4

Detailed Description

Enhance your circuitry with our SMF5 33K 5% Power Resistor, designed for high-performance applications. With a power rating of 5W and a tolerance of 5%, it ensures reliable and precise operation. The surface mount termination type makes installation a breeze, while its compact dimensions of 7.3 x 13.5mm allow for versatile placement. Operating at a rated voltage of 500V, this resistor is suitable for a wide range of electronic devices. Crafted with a metal film element, it guarantees durability and stability in demanding environments. RoHS compliant and offering two terminations, it meets stringent industry standards for sustainability and quality. Upgrade your setup with this essential component from our Surface Mount Resistors collection.