| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879234-9 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 51 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 7.3 x 13.5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879234-9 |
4-1879234-9
| Heilind Number: | AMP4-1879234-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879234-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's performance with the SMF5 51K 5% Power Resistor. This high-quality component boasts a power rating of 5W, making it ideal for demanding applications. With a resistance of 51KΩ and a rated voltage of 500V, it ensures reliable operation in various setups. Its surface mount design and solder termination type facilitate easy installation, while its compact dimensions of 7.3 x 13.5mm save valuable space on your PCB. Crafted with a metal film element and offering a tolerance of 5%, this resistor guarantees precision and stability in your electronic projects. Upgrade your design with this RoHS-compliant component, a must-have in the category of surface mount chip resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


