| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879236-4 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 33 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879236-4 |
4-1879236-4
| Heilind Number: | AMP4-1879236-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879236-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our SMF5 33K 1% Power Resistor, an essential component for precision voltage regulation in electronic devices. With a robust 5W power rating and a resistance of 33 KΩ, this surface mount resistor is designed for reliable operation even in high-demand applications. Featuring a compact 13.5 x 7.3 x 6.8 mm form factor and solder termination, it's easy to integrate into your PCB layout. Crafted with a metal film element, it ensures stable and accurate resistance values over time. Trust in its high-quality construction for efficient power management in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


